Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Fuse Clip | |
Cartridge | |
1/4in (Dia) | |
1 | |
30(Max) | |
Radial | |
Bulk | |
N/R | |
7.11 | |
7.87 | |
10.67 | |
N/A | |
10.67 | |
Beryllium Copper | |
Through Hole |
This fuse clip 01220093Z from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 30. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.38 mm long, 10.67 mm tall and 9.4 mm deep.
EDA / CAD Models |