EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | SKT |
Termination Method | Press Fit |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 11.32 |
Product Depth (mm) | 1.82 |
Product Height (mm) | 1.82 |
Contact Size | 30 |
Mounting | Through Hole |