Molex0150200097
Cable Assembly 0.051m 33AWG 0.5mm 10 to 10 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Other Part Names : 194270018
Compliant | |
EAR99 | |
Active | |
8544.49.10.00 | |
Automotive | No |
PPAP | No |
10 to 10 | |
M-M | |
FFC Jumper | |
FFC Jumper | |
Gold Plated Copper | |
33 | |
0.5 | |
0.051 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
5.5 | |
Premo-Flex FFC Jumper | |
Gold | |
0.5/Contact |
Think of Molex's FFC jumper cable 0150200097 flat cable when faced with space constraints on your printed circuit board. This device has a maximum current rating of 0.5 A. Its cable is 0.051 m long. This flat cable has a temperature range of -40 °C to 105 °C.