Part Status | Active |
HTS | 8471.50.01.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E3845 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.91G |
Processor Thermal Design Power (W) | 10 |
Form Factor | Qseven |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI UEFI |
RAM Type | DDR3L |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 4G |
System Memory Speed | 1333MHz |
UART | 1 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 1 |
USB | 11 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210 |
Ethernet Speed | 1000Mbps |
Display Type | CRT|LCD |
Display Interface | DP|HDMI|LVDS|VGA |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP |
Operating Systems | Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded |
Android | Android |
Linux | Linux |
Medical Application | Yes |
Maximum Power Consumption (W) | 12 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |