EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Fuse Holder |
Fuse Type | Blade |
Current Rating (A) | 60 |
Termination Style | Screw |
Product Length (mm) | 38.4 |
Product Depth (mm) | 24 |
Product Height (mm) | 73.5 |
Mounting | In Line |
Often, this 01520001TXN from Littelfuse is an essential additional feature when incorporating fuses into circuits.