Compliant | |
EAR99 | |
Active | |
8538.10.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Fuse Cover | |
Blade | |
80 | |
Crimp | |
66.5 | |
42 | |
24.7 | |
In Line |
Often, this fuse holder 01520007Z from Littelfuse is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 80. This part has a minimum operating temperature of -10 °C and a maximum of 80 °C.