Molex 0152660207
Cable Assembly 0.051m 33AWG 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 346916121
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
20 to 20 | |
PIN-PIN | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
33 | |
0.5 | |
0.051 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
10.5 | |
Premo-Flex FFC Jumper | |
Tin | |
0.5/Contact |
