Molex0152660439
Cable Assembly 0.203m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 347360028
Compliant | |
EAR99 | |
Active | |
8544.49.20.00 | |
Automotive | No |
PPAP | No |
40 to 40 | |
PIN-PIN | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
33 | |
0.5 | |
0.203 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
20.5 | |
Premo-Flex FFC Jumper | |
Tin | |
0.5/Contact |
This FFC jumper cable 0152660439 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 0.203 m long. This device has a maximum current rating of 0.5 A. This flat cable has a temperature range of -40 °C to 105 °C.