Compliant | |
EAR99 | |
Obsolete | |
8536.90.85.85 | |
Automotive | Yes |
PPAP | Unknown |
Fuse Holder | |
15 | |
32V | |
Pin | |
N/R | |
17.3 | |
7.6 | |
12.9 | |
N/R | |
Through Hole |
This fuse holder 01530008LXN from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 32V. This device has a current rating of 15. This product is 17.3 mm long, 12.9 mm tall and 7.6 mm deep.