Top Purchased
Molex0190730024Connector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin Avikrimp™ Carton
Other Part Names : 387406106
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
6 | |
Tin | |
18-22 | |
Nylon | |
Carton | |
1.129 | |
26.9 | |
12.1 | |
Red | |
Avikrimp™ | |
Cable Mount |
The ring tongue terminal 0190730024 wire terminal from Molex works by making a solid shielded connection between two of your terminals. Its wire is 18-22 AWG. This product is 26.9 mm long and 12.1 mm.