Molex0191270039Connector Terminals
Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin Avikrimp™ Bag
Other Part Names : 395040606
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Flanged Spade Tongue Terminal | |
Crimp | |
Straight | |
3.5 | |
Electro Tin | |
14-16 | |
Nylon | |
Bag | |
0.856 | |
20.6 | |
7.6 | |
Blue | |
Avikrimp™ | |
Cable Mount |
Using the flanged spade tongue terminal 0191270039 wire terminal from Molex is the easiest way to connect to your terminal blocks. Its wire is 14-16 AWG. This product is 20.6 mm long and 7.6 mm.