Molex0192030011Connector Terminals
Ring Tongue Terminal 18-22AWG Steel 15.52mm Nickel Krimptiteâ„¢ T/R
Other Part Names : 395932011
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
3.5 | |
Nickel | |
18-22 | |
Non-Insulated | |
Tape and Reel | |
0.508 | |
15.52 | |
6.86 | |
Krimptiteâ„¢ |
Look no further than the ring tongue terminal 0192030011 wire terminal from Molex for applications requiring terminal connections. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 18-22 AWG. This product is 15.52 mm long and 6.86 mm.