Molex0192670273Heat Shrink
Heat Shrink Tubing ST Polyolefin Black Thin Heat Shrink Tubing Reel
Other Part Names : 399410710
Compliant | |
EAR99 | |
Active | |
3926.90.99.87 | |
Automotive | No |
PPAP | No |
Tubing | |
Straight | |
Polyolefin | |
Black | |
Thin | |
19.05 | |
9.53 | |
-55 | |
135 | |
Reel | |
0.76 | |
30480 | |
Heat Shrink Tubing |
Prevent abrasion resistance and protect against environmental factors using this tubing 0192670273 heat shrink tubing from Molex around your loose, interconnect wires. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.