HARTING Technology Group02011601105Connector Backplane
Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
160 | |
Solder | |
2.54 | |
Right Angle | |
1 | |
10000 | |
20/30 | |
-55 | |
125 | |
Tube | |
94 | |
20.28 | |
11.1 | |
Through Hole |
Think of Harting's din 41612 02011601105 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This HDR connector's 160 contacts that are made out of copper alloy. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 5-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. 02011601105 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11.1 mm tall and 20.28 mm deep.