HARTING Technology Group02011602102Connector Backplane

Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube

This din 41612 02011602102 backplane connector from Harting is ideal for linking multiple connectors together. This M connector's 160 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. Its pitch is 2.54 mm. This is a 5-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 93.9 mm long, 11 mm tall and 20.28 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

2,338 parts: Ships tomorrow

    Total$106.44Price for 4

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 2,338 parts
      • Price: $26.61