KYOCERA AVX Components Corporation02013A330JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
33pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) |
Do you need a capacitor with high stability and low losses? Then this 02013A330JAT2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. Its capacitance value is 33pF.