KYOCERA AVX Components Corporation0201YC102JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 16V X7R 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.001uF | |
5% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) | |
±0.09 | |
±0.09 |
Due to the use of different ceramic dielectric materials used in this 0201YC102JAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 0.001uF.