KYOCERA AVX Components Corporation0201ZA101JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 100pF 10V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
100pF | |
5% | |
10VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) |
This 0201ZA101JAT2A multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep.