HARTING Technology Group02050002513Connector Contact
Contact SKT Crimp ST Cable Mount 20-28AWG Bag
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
SKT | |
Crimp | |
Straight | |
1.5 | |
20 | |
Bag | |
0.14 | |
19.45 | |
N/A | |
N/A | |
Cable Mount | |
20-28 |
Need a strong connection for your wires? This 02050002513 connector contact from Harting is the most traditional form of connections binding. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-28 AWG. It uses the crimp termination method. This product is 19.45 mm long.