Molex 0210390215
Cable Assembly 0.203m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 428788408
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
6 to 6 | |
M-M | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
29 | |
1 | |
0.203 | |
0.115 | |
White | |
30V | |
-40 | |
80 | |
7 | |
Premo-Flex™FFC Jumper | |
1.3/Contact |
