Littelfuse0216008.MXP

Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/TUV/VDE/cULus

A great alternative to a circuit breaker, this a miniature 0216008.MXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 4(Typ) W. This device has a current rating of 8. This device has a maximum power dissipation of 4(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216008.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 2,042 parts

Regional Inventory: 114

    Total$1.40Price for 1

    114 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 114 parts
      • Price: $1.3992
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,928 parts
      • Price: $0.0707