Littelfuse0218.100MXP

Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0218.100MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.1. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218.100MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

4,849 parts: Ships in 2 days

    Total$1.86Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 4,849 parts
      • Price: $1.8632