Littelfuse0218.250HXP

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE

Be protected by adding a miniature 0218.250HXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.25. Its maximum power dissipation is 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218.250HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

Import TariffMay apply to this part

Total In Stock: 860 parts

Regional Inventory: 100

    Total$1.40Price for 1

    100 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $1.4005
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 760 parts
      • Price: $1.0184