Littelfuse0251.750MAT1L
Fuse Cartridge Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
Compliant with Exemption | |
EAR99 | |
Active | |
8536.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Be protected by adding a subminiature 0251.750MAT1L fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251.750MAT1L fuse has an axial termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
EDA / CAD Models |