Littelfuse0251001.NRT1L

Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL

A great alternative to a circuit breaker, this a subminiature 0251001.NRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251001.NRT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.

3,731 parts: Ships today

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      3731
      Country Of origin:
      Philippines
         
      • Price: $0.7538
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,731 parts
      • Price: $0.7538