Mill-Max0259-0-00-15-00-00-03-0Connector Contact
Contact PIN Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered 0259-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.39 mm long, 1.83 mm tall and 1.83 mm deep. It uses the press fit termination method.