Bosch0273.600.004 | XDK110 Cross-Domain Development KitSensor and Gateway Kits
Universal programmable sensor device with sensor technology and ready-to-use software packages, for all your IoT application needs
XDK110 Cross-Domain Development Kit Product Description
The XDK110 device is an all-in-one sensor kit that needs no component selection, hardware assembly, or deployment of a real-time operating system. It was designed for rapid prototyping and allows users an easy transition from prototype to mass production by providing a clear road to product development.
It features up to 8 sensors, all housed in a smalll form factor of only 60 x 40 x 22 mm^3. You can easily connect the XDK with other devices like your PC or a mobile device via USB, Bluetooth, or WLAN and enjoy 24/7 access to data.
To expand for larger projects, make sure to check out the XDK Node.
XDK110 Features
-
32-bit Microcontroller ARM Cortex M3
-
Bluetooth LE
-
Wi-Fi
-
Debug & Extenstion Port
-
Micro SD
-
Push button
-
Status LEDs
-
Li-Ion Rechargable Battery
XDK110 Sensors
-
Accelerometer
-
Gyroscope Magnetometer
-
Humidity Sensor
-
Pressure Sensor
-
Temperature Sensor
-
Acoustic Sensor
-
Digital Light Sensor
Kit Includes
-
XDX Development Kit
-
XDX Gateway extenstion board for easy access to additional MCU functionality
-
10 cm connector cable
-
Micro USB 2.0 connector cable
-
Mounting plate and screws
EAR99 | |
Unconfirmed | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Development Kit | |
AKU340/BMA280/BME280/BMG160/BMI160/BMM150/MAX44009 | |
Accelerometer/Gyroscope/Inertial Measurement Unit/Light/Magnetometer/Pressure/Temperature and Humidity | |
micro SD | |
5(Typ) | |
-20 | |
60 |