Mill-Max0285-0-15-15-16-27-10-0Connector Contact

Contact SKT 16 Size Solder ST Thru-Hole Bulk

Install this 0285-0-15-15-16-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 4.57 mm long, 2.03 mm tall and 2.03 mm deep.

8,217 parts: Ships tomorrow

    Total$149.99Price for 326

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 8,217 parts
      • Price: $0.4601