Mill-Max0295-0-15-01-06-27-10-0Connector Contact
Contact SKT 6 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
4.5 | |
10 | |
-55 | |
125 | |
Bulk | |
6.58 | |
1.95 | |
1.95 | |
6 | |
Through Hole |
This specially engineered 0295-0-15-01-06-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.58 mm long, 1.95 mm tall and 1.95 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.