Delta Electronics02BEEG3HPower Entry Modules

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 2A Fuse ST 1 Port

Power your electronic devices using the emi filtered 02BEEG3H plug connector from Delta Electronics. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 115|250 VAC. This device has a maximum current rating of 2 A. It has an operating frequency of 0.15M to 30M Hz. This product is 44.5 mm tall.

A datasheet is only available for this product at this time.