Toshiba02CZ4.3-Y(TE85L,F)Zener
Zener Diode Single 4.24V 2.5% 130Ohm 200mW 3-Pin S-Mini T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.24 | |
2.5% | |
200 | |
5 | |
5 | |
130 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |