Toshiba02DZ4.7-Y(TPH3,F)Zener
Zener Diode Single 4.645V 2.5% 120Ohm 200mW 2-Pin USC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.645 | |
2.5% | |
200 | |
5 | |
5 | |
120 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
2 | |
Lead Shape | Gull-wing |