ITT Inc030-1953-000Connector Contact
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Machined Signal | |
SKT | |
Crimp | |
Straight | |
12.38 | |
20 | |
Cable Mount | |
20-24 |
Install this 030-1953-000 connector contact from ITT as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the crimp termination method. This product is 12.38 mm long. Its wire is 20-24 AWG.