EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Connector Type | Connector Circular |
Contact Type | Signal |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 41 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 37 |
Contact Size | 25 |