Lumberg Holding GmbH & Co. KG0304 04Connector Circular
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
RCP | |
Panel Mount | |
Straight | |
1 | |
4 | |
4 | |
SKT | |
Solder | |
No | |
Brass | |
Gold Over Silver | |
Zinc Die Cast | |
Nickel | |
5 | |
300V | |
-40 | |
85 | |
IP68 | |
100 | |
5 | |
Threaded | |
20 | |
17.5 | |
Box |
Use only the best din en 60529 0304 04 connector from Lumberg to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of brass and plated with gold over silver. Its shell size arrangement has nickel plating. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 17.5 mm long with a diameter of 20 mm.