Mill-Max0305-1-15-01-47-01-10-0Connector Contact
Contact SKT 47 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
4.5 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
2.67 | |
1.93 | |
1.93 | |
47 | |
Through Hole |
Never worry about a loose connection again with this 0305-1-15-01-47-01-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.67 mm long, 1.93 mm tall and 1.93 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.