ITT Inc031-1007-048Connector Contact
Contact SKT 20 Size Crimp ST Cable Mount 26-30AWG
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
Cable Mount |
Look no further! This 031-1007-048 connector contact from ITT will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the crimp termination method.