Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
Cable Mount |
Have a wire which needs to be connected to something? This 031-1267-001 connector contact from ITT will get you there. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the crimp termination method.