Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
Cable Mount |
This 031-8521-010 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.