ITT Inc031-8639-120Connector Contact

Contact SKT 15 Size Crimp ST

This 031-8639-120 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 22 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 37.8 mm long.

8,012 parts: Ships in 2 days

    Total$0.93Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 8,012 parts
      • Price: $0.9272