Mill-Max0312-0-15-15-34-27-10-0Connector Contact
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
5.23 | |
2.31 | |
2.31 | |
34 | |
Through Hole |
Install this 0312-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.23 mm long, 2.31 mm tall and 2.31 mm deep. It uses the solder termination method.
EDA / CAD Models |