Mill-Max0314-0-15-15-34-27-10-0Connector Contact

Contact SKT 34 Size Solder ST Thru-Hole Bulk

Install this 0314-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.99 mm long, 3.2 mm tall and 3.2 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.

463 parts: Ships tomorrow

    Total$143.68Price for 230

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 463 parts
      • Price: $0.6247