Mill-Max0319-1-15-01-18-27-04-0Connector Contact
Contact SKT 18 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
15.9 | |
1.98 | |
18 | |
Through Hole |
Need a strong connection for your wires? This 0319-1-15-01-18-27-04-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 15.9 mm long and 1.98 mm.