Mill-Max0322-0-15-80-34-27-10-0Connector Contact
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 0322-0-15-80-34-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.06 mm long and 3.18 mm. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.