Vicor03269Capacitor Film
Cap Film Suppression X2 0.15uF 250VAC PET 10% (26.49 X 7.49 X 15.49mm) Radial 22.48mm
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Suppression | |
0.15uF | |
10% | |
250VAC | |
PET | |
Through Hole | |
Radial | |
22.48 | |
X2 | |
26.49 X 7.49 X 15.49 | |
Straight | |
26.49(Max) | |
7.49(Max) | |
15.49(Max) | |
0.79 | |
6 | |
15.49(Max) |
EDA / CAD Models |