Lumberg Holding GmbH & Co. KG0332 08-1Connector Circular
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
PL | |
Cable Mount | |
Straight | |
1 | |
8 | |
8 | |
PIN | |
Solder | |
20-24 | |
No | |
Brass | |
Gold Over Silver | |
Brass | |
Nickel | |
5 | |
100V | |
-40 | |
85 | |
IP68 | |
100 | |
Threaded | |
18.5 | |
54 | |
Box |
Connect your circular inputs with this din en 60529 0332 08-1 connector from Lumberg. This PL connector's 8 contacts that are made out of brass and plated with gold over silver. It has a plug type gender. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 54 mm long with a diameter of 18.5 mm.