Mill-Max0335-0-15-15-47-27-04-0Connector Contact

Contact SKT 47 Size Press Fit ST Thru-Hole Bulk

Never worry about a poor connection with this 0335-0-15-15-47-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.82 mm long, 2.03 mm tall and 2.03 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.

1,019 parts: Ships today

    Total$118.86Price for 136

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,019 parts
      • Price: $0.8740