50% Off
Molex0350211360Connector Contact
Contact PIN Crimp ST Cable Mount 24-30AWG T/R
Other Part Names : 444411003
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This specially engineered 0350211360 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 24-30 AWG. This product is 8.9 mm long, 2.5 mm tall and 2.5 mm deep. It uses the crimp termination method.