50% Off
Mill-Max0354-0-15-15-02-27-10-0Connector Contact
Contact SKT 2 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Press Fit | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
7.37 | |
3.02 | |
N/A | |
2 | |
Through Hole |
Have a wire which needs to be connected to something? This 0354-0-15-15-02-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 7.37 mm long and 3.02 mm.