Molex0357470210Connector Contact
Contact PIN Crimp ST Cable Mount 14-18AWG VersaBlade™ T/R
Other Part Names : 457190004
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
PIN | |
Crimp | |
Straight | |
10 | |
10 | |
-40 | |
120 | |
30 | |
Tape and Reel | |
0.312 | |
21.8 | |
4.2 | |
4 | |
VersaBlade™ | |
Cable Mount | |
14-18 |
Install this 0357470210 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 16-18 AWG. This product is 21.8 mm long, 4 mm tall and 4.2 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 120 °C.